50% Off
VishaySFR16S0001301FR500Resistor Fixed Single-Through Hole
Res Metal Film 1.3K Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
1.3K | |
1% | |
200 | |
0.5 (1/2) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.9 | |
4.1 | |
0.102 | |
0.45 | |
Through Hole |
EDA / CAD Models |