EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8533.21.00.90 |
Automotive | No |
PPAP | No |
If you are looking for a cost-effective, easy to solder resistor, the SFR16S0001502FR500 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 15K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.1 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The SFR16S0001502FR500 part has an axial termination style. This device utilizes metal film technology.