50% Off
VishaySFR16S0001502JA500Resistor Fixed Single-Through Hole
Res Metal Film 15K Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Ammo
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
15K | |
5% | |
200 | |
0.5 (1/2) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Ammo | |
Cylindrical | |
1.9 | |
4.1 | |
0.102 | |
0.45 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The SFR16S0001502JA500 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 15K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 4.1 mm long. This device utilizes metal film technology. The SFR16S0001502JA500 part has an axial termination style.