50% Off

VishaySFR16S0004750FR500Resistor Fixed Single-Through Hole

Res Metal Film 475 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the SFR16S0004750FR500 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 475 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.1 mm long. This device is made with metal film technology. The SFR16S0004750FR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

14,105 parts: Ships tomorrow

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      14105
      Country Of origin:
      South Korea
         
      • Price: $0.0088
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      South Korea
      • In Stock: 14,105 parts
      • Price: $0.0088