VishaySFR2500001000FR500Resistor Fixed Single-Through Hole

Res Metal Film 100 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the SFR2500001000FR500 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 0.4 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The SFR2500001000FR500 part has an axial termination style. This product is 7.5 mm long.

8,510 parts: Ships tomorrow

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4575
      Country Of origin:
      South Korea
         
      • Price: $0.1121
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      South Korea
      • In Stock: 4,575 parts
      • Price: $0.1121
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      South Korea
      • In Stock: 3,935 parts
      • Price: $0.0316