Top Searched

VishaySFR2500001471FR500Resistor Fixed Single-Through Hole

Res Metal Film 1.47K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their SFR2500001471FR500 fixed single through-hole resistor. This product has a resistance value of 1.47K Ohm. This dependable part has a power rating of 0.4 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. The SFR2500001471FR500 part has an axial termination style. This product is 7.5 mm long. It has a tolerance of 1%.

7,369 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      5000
      Country Of origin:
      South Korea
         
      • Price: $0.0390
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      South Korea
      • In Stock: 5,000 parts
      • Price: $0.0390
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      South Korea
      • In Stock: 2,369 parts
      • Price: $0.0086