Top Purchased

VishaySFR2500001474FR500Resistor Fixed Single-Through Hole

Res Metal Film 1.47M Ohm 1% 0.4W ±250ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the SFR2500001474FR500 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 1.47M Ohm. This durable part has a power rating of 0.4 W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The SFR2500001474FR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 7.5 mm long. This device utilizes metal film technology. It has a tolerance of 1%.

3,257 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      1007
      Country Of origin:
      India
         
      • Price: $0.0364
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      India
      • In Stock: 1,007 parts
      • Price: $0.0364
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 2,250 parts
      • Price: $0.0360