Reduced Price

VishaySFR2500003304FR500Resistor Fixed Single-Through Hole

Res Metal Film 3.3M Ohm 1% 0.4W ±250ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the SFR2500003304FR500 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.4 W. This product has a resistance value of 3.3M Ohm. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. It has a tolerance of 1%. The SFR2500003304FR500 part has an axial termination style. This product is 7.5 mm long.

18,032 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1740+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      8032
      Country Of origin:
      India
         
      • Price: $0.0224
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1740+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      India
      • In Stock: 8,032 parts
      • Price: $0.0224
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1140+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 10,000 parts
      • Price: $0.0215