Reduced Price
VishaySFR2500005604FR500Resistor Fixed Single-Through Hole
Res Metal Film 5.6M Ohm 1% 0.4W ±250ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
LTB | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
5.6M | |
1% | |
250 | |
0.4 | |
Metal Film | |
-55 | |
155 | |
±250 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.5 | |
7.5 | |
0.205 | |
0.58 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The SFR2500005604FR500 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 0.4 W. This product has a resistance value of 5.6M Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The SFR2500005604FR500 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. This product is 7.5 mm long.