Swissbit SFSA008GU1AA1TO-I-DB-216-STD Solid State Drives - SSDs
Solid State Drive MO-300 SATA 8Gbyte 6Gbps 4160Mbps Read 3240Mbps Write 3.3V 2000000h

Solid State Drive MO-300 SATA 8Gbyte 6Gbps 4160Mbps Read 3240Mbps Write 3.3V 2000000h
EU RoHS | Compliant with Exemption |
Part Status | Obsolete |
HTS | 8523.51.00.00 |
Automotive | No |
PPAP | No |
Capacity (byte) | 8G |
Maximum Read Speed (Mbps) | 4160 |
Maximum Write Speed (Mbps) | 3240 |
Maximum Mean Time Between Failure (h) | 2000000 |
Form Factor | mSATA |
Style | Solid State Drive |
Interface Type | MicroSATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 29.85 |
Product Depth (mm) | 50.8 |
Product Height (mm) | 3.5 |
本日発送
本日発送
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Solid State Drive MO-300 SATA 8Gbyte 6Gbps 4160Mbps Read 3240Mbps Write 3.3V 2000000h
EU RoHS | Compliant with Exemption |
Part Status | Obsolete |
HTS | 8523.51.00.00 |
Automotive | No |
PPAP | No |
Capacity (byte) | 8G |
Maximum Read Speed (Mbps) | 4160 |
Maximum Write Speed (Mbps) | 3240 |
Maximum Mean Time Between Failure (h) | 2000000 |
Form Factor | mSATA |
Style | Solid State Drive |
Interface Type | MicroSATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 29.85 |
Product Depth (mm) | 50.8 |
Product Height (mm) | 3.5 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers