EU RoHS | Compliant with Exemption |
HTS | 8523.51.00.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Capacity (byte) | 32G |
Maximum Read Speed (Mbps) | 4160 |
Maximum Write Speed (Mbps) | 3600 |
Maximum Mean Time Between Failure (h) | 2000000 |
Form Factor | 2.5in |
Style | Solid State Drive |
Interface Type | SATA |
Minimum Operating Supply Voltage (V) | 3.135|4.5 |
Maximum Operating Supply Voltage (V) | 3.465|5.5 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Product Length (mm) | N/A |
Product Depth (mm) | N/A |
Product Height (mm) | N/A |