EU RoHS | Compliant with Exemption |
Part Status | Active |
HTS | 8523.51.00.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Capacity (byte) | 240G |
Maximum Read Speed (Mbps) | 4160 |
Maximum Write Speed (Mbps) | 3600 |
Maximum Mean Time Between Failure (h) | 2000000 |
Form Factor | 2.5in |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Supply Voltage (V) | 3.135|4.5 |
Maximum Operating Supply Voltage (V) | 3.465|5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Product Length (mm) | 22 |
Product Depth (mm) | 60 |
Product Height (mm) | 3.6 |