Murata ManufacturingSFSCE10M7WF05-R0Ceramic Filters
Ceramic Filters 10.7MHz 6dB 470Ohm SMD 4Pin T/R
Compliant | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10.7M | |
470Ohm | |
6 | |
1.5 | |
Surface Mount | |
4 | |
N/A | |
-20 | |
80 | |
Tape and Reel | |
N/A | |
4.5 | |
3.8 | |
1(Max) |
Filter out noise and other things from your signals with the help of this SFSCE10M7WF05-R0 ceramic filter manufactured by Murata. This ceramic filter has a minimum operating temperature of -20 °C and a maximum of 80 °C. It has 4 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.