EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8523.59.00.00 |
Automotive | Yes |
PPAP | Unknown |
Card | MicroSDHC Card |
Chip Density (byte) | 4G |
Programmability | Yes |
Interface Type | SD |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Read Speed (MBps) | 40 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Write Speed (MBps) | 16 |
Speed Class Rating | Class 10 |
Supplier Temperature Grade | Industrial |
Mounting | Socket |
Package Width | 11 mm |
Package Length | 15 mm |