EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8523.59.00.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Card | Embedded USB Module |
Chip Density (byte) | 16G |
Programmability | Yes |
Interface Type | USB |
Minimum Operating Supply Voltage (V) | 3.135|4.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 3.465|5.5 |
Maximum Read Speed (MBps) | 37 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Write Speed (MBps) | 26 |
Supplier Temperature Grade | Industrial |
Mounting | Screw |
Package Height | 9.6 |
Package Width | 26.65 |
Package Length | 36.8 |