EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8523.59.00.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Card | Embedded USB Module |
Chip Density (byte) | 8G |
Programmability | Yes |
Interface Type | USB |
Minimum Operating Supply Voltage (V) | 3.135|4.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 3.465|5.5 |
Maximum Read Speed (MBps) | 37 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Maximum Write Speed (MBps) | 26 |
Supplier Temperature Grade | Commercial |