50% Off

Amphenol Communications SolutionsSFV10R-4STE1HLFConnector FFC-FPC

0.50mm Flex Connector, SFV-R Series, 10 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock

Optimize the design of a space-limited electronic device with this fpc connector SFV10R-4STE1HLF flexible printed circuit from FCI. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. It has a right angle body orientation. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with matte tin over nickel. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. SFV10R-4STE1HLF is housed in black polyamide. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 10.5 mm long, 1.8 mm tall and 4.9 mm deep.

3 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1841+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Malaysia
         
      • Price: $0.0081
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1841+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3 parts
      • Price: $0.0081