Amphenol Communications SolutionsSFW12R-1STE1LFConnector FFC-FPC

1.00mm Flex Connector, SFW-R series, 12 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free

Space can be a limiting factor when designing electronics. FCI's ffc/fpc connector SFW12R-1STE1LF flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 17.8 mm long, 2.7 mm tall and 6.5 mm deep. It uses the solder termination method. SFW12R-1STE1LF is housed in brown polyphenylene sulfide. This flexible flat cable has an operating temperature of -55 to 105 °C.

40,000 parts: Ships in 4 days

    Total$1,040.00Price for 2000

    • (2000)

      Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 40,000 parts
      • Price: $0.52