50% Off

Amphenol Communications SolutionsSFW16S-2STE9LFConnector FFC-FPC

Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD T/R

This ffc/fpc connector SFW16S-2STE9LF flexible circuit from FCI can operate as a flexible medium between two different planes or decks. It has a straight body orientation. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This is a 1-row connector. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. SFW16S-2STE9LF is housed in brown polyphenylene sulfide. This product is 22.4 mm long, 5.3 mm tall and 4.5 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C.

17 parts: Ships today

This item has been discontinued

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1848+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      17
      Country Of origin:
      Malaysia
         
      • Price: $0.0254
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1848+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Malaysia
      • In Stock: 17 parts
      • Price: $0.0254