50% Off
Amphenol Communications SolutionsSFW22R-1STE1LFConnector FFC-FPC
1.00mm Flex Connector, SFW-R series, 22 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
22 | |
1 | |
Solder | |
1 | |
Right Angle | |
SKT | |
1/Contact | |
100VAC|100VDC | |
500 | |
30 | |
-55 | |
105 | |
20 | |
Tape and Reel | |
27.8 | |
6.5 | |
2.7 | |
Surface Mount |
This ffc/fpc connector SFW22R-1STE1LF flexible circuit from FCI can operate as a flexible medium between two different planes or decks. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 22 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This product is 27.8 mm long, 2.7 mm tall and 6.5 mm deep. SFW22R-1STE1LF is housed in brown polyphenylene sulfide. This flexible flat cable has an operating temperature of -55 to 105 °C.
EDA / CAD Models |