Reduced Price
Amphenol Communications SolutionsSFW5R-2STE1LFConnector FFC-FPC
1.00mm Flex Connector, SFW-R series, 5 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
5 | |
1 | |
Solder | |
1 | |
Right Angle | |
SKT | |
1/Contact | |
100VAC|100VDC | |
500 | |
30 | |
-55 | |
105 | |
20 | |
Tape and Reel | |
10.8 | |
6.5 | |
2.7 | |
Surface Mount |
Optimize the design of a space-limited electronic device with this ffc/fpc connector SFW5R-2STE1LF flexible printed circuit from FCI. This is a 1-row connector. This socket type connector's 5 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1 mm. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 10.8 mm long, 2.7 mm tall and 6.5 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C. SFW5R-2STE1LF is housed in brown polyphenylene sulfide.
EDA / CAD Models |