Epson America, IncSG-210STF 33.3333MLSMD Crystal Oscillators
Oscillator XO 33.3333MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
33.3333 | |
±50 | |
±3 (1st) | |
15 | |
55 | |
CMOS | |
1.6 | |
3.63 | |
1.8|2.5|3.3 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |