Epson America, IncSG-636PTF 3.6864MC0: ROHSSMD Crystal Oscillators
Oscillator XO 3.6864MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin Mini-SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.60.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
3.6864 | |
±100 | |
±5 (1st) | |
50 | |
60 | |
CMOS|TTL | |
4.5 | |
5.5 | |
5 | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7(Max) - 0.05(Min) |
Package Width | 5 |
Package Length | 10.5(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
4 |