Epson America, IncSG-8002CA1.0650M-PCCBSMD Crystal Oscillators
Oscillator XO 1.065MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD Bulk
Compliant | |
NLR/EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Programmable Crystal Oscillator | |
1.065 | |
±100 | |
±5 (1st) | |
15 | |
60 | |
CMOS | |
2.7 | |
3.6 | |
3.3 | |
-20 | |
70 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | CSON |
4 | |
Lead Shape | No Lead |