Microchip TechnologySG1526BJ-883BPWM and Resonant Controllers
Voltage Mode PWM Controller 100mA 500kHz 18-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Width | 7.11(Max) |
Package Length | 24.38(Max) |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | CDIP |
18 | |
Lead Shape | Through Hole |
EDA / CAD Models |