EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.60.00.60 |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 156.25 |
Frequency Stability (ppm) | ±20 |
Maximum Symmetry (%) | 55 |
Output Level | LVDS |
Minimum Operating Supply Voltage (V) | 1.71 |
Maximum Operating Supply Voltage (V) | 1.89 |
Typical Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mounting | Surface Mount |
Package Height | 0.74 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 6 |