STMicroelectronicsSG2525AP013TRPWM and Resonant Controllers
Voltage Mode PWM Controller 500mA 400kHz 16-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO N |
16 | |
Lead Shape | Gull-wing |
Encode messages with pulsating voltages by using this SG2525AP013TR voltage mode PWM controller from STMicroelectronics. Its 2 PWM outputs produce a current of 400(Max) mA. You can operate this at a switching frequency of 400 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage mode driver's maximum duty cycle is 49(Typ) %. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This voltage mode driver has an operating temperature range of -25 °C to 85 °C.
EDA / CAD Models |