Microchip TechnologySG2803DWDarlington BJT
Trans Darlington NPN 50V 0.5A 18-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.55(Max) |
Package Width | 7.75(Max) |
Package Length | 13.21(Max) |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC W |
18 | |
Lead Shape | Through Hole |
EDA / CAD Models |