Microchip TechnologySG3525ANPWM and Resonant Controllers
Voltage Mode PWM Controller 100mA 350kHz 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.05 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |