Top Purchased

STMicroelectronicsSG3525ANPWM and Resonant Controllers

Voltage Mode PWM Controller 500mA 400kHz 16-Pin PDIP Tube

The SG3525AN voltage mode PWM controller from STMicroelectronics is extremely helpful when trying to encode messages through pulsating signals. Its 2 PWM outputs produce a current of 400(Max) mA. Its switching regulator has a frequency of 400 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 49(Typ) %. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.

Import TariffMay apply to this part

Total In Stock: 133 parts

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    2326+
    Manufacturer Lead Time:
    20 weeks
    Country Of origin:
    China
    • Price: $1.0543
    1. 1000+$1.0543
    2. 2000+$0.9857