STMicroelectronicsSG3525APPWM and Resonant Controllers
Voltage Mode PWM Controller 500mA 400kHz 16-Pin SO N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO N |
16 | |
Lead Shape | Gull-wing |
Does your circuit require a controlled input voltage? Try using STMicroelectronics' SG3525AP voltage mode PWM controller today. Its 2 PWM outputs produce a current of 500(Max) mA. This voltage mode driver supports push-pull topology. This part offers a switching frequency of 400(Min) kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 49(Typ) %. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 35 V.
EDA / CAD Models |