KOA Corporation SG73P1JTTD1200F Resistor Fixed Single-Surface Mount
Res Thick Film 0603 120 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
120 | |
1% | |
150 | |
No | |
0.2 (1/5) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
High Power|Pulse Withstanding | |
No | |
Yes | |
No | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.45 | |
0.00214 | |
±0.2 | |
±0.1 | |
±0.1 | |
Surface Mount |
