LittelfuseSG75Gas Discharge Tubes - GDTs
Gas Discharge Tubes 75VDC 2kADC 2AAC 1pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
500 | |
650 | |
75 | |
2 | |
2 | |
1 | |
1 | |
100 | |
2 | |
Solder Pad | |
2 | |
-40 | |
90 | |
Tape and Reel | |
4.5 | |
3.2 | |
2.7 | |
0.42 | |
No | |
Surface Mount |
Dissipate voltage transients through a contained plasma gas with this SG75 gas discharge tube from Littelfuse. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 2 terminals. The SG75 GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.5 mm long, 2.7 mm tall and 3.2 mm deep.
EDA / CAD Models |