MEAN WELLSGA12E12-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 1A 12W Carton
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
12 | |
1 | |
12 | |
4242VDC | |
1% | |
3% | |
60(Max)@230VAC | |
0.25@230VAC|0.5@115VAC | |
47 to 63 | |
12@230VAC | |
83(Typ) | |
EU | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
80mV(Max) | |
Over Voltage|Overload|Short Circuit | |
-20 | |
60 | |
100 | |
Mounting | Plug in |
Package Width | 27.4 |
Package Length | 62.2 |