EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | 500 |
Material | Part Number |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -50 |
Peak Reverse Current (uA) | -50 to 150 |
Maximum Diode Capacitance (pF) | 1 |
Supplier Temperature Grade | 0.5 |
Maximum RMS Reverse Voltage (V) | 150 |
Diameter | 1.6 |
Mounting | Surface Mount |
Package Length | 3.5 |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
Pin Count | 2 |
Lead Shape | No Lead |