Reduced Price
Diotec Semiconductor AGSGL1-60Rectifiers
Diode Schottky 60V 1A 2-Pin Mini-MELF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
500 | |
Part Number | |
Single | |
Active | |
-50 | |
-50 to 150 | |
1 | |
0.67 | |
150 | |
Diameter | 1.6 |
Mounting | Surface Mount |
Package Length | 3.5 |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 | |
Lead Shape | No Lead |