Top Searched
NXP SemiconductorsSGTL5000XNAA3R2Audio CODECs
General Purpose Audio Codec 1ADC / 1DAC Ch Medical 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
SGTL5000XNAA3R2 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |