Top Searched
NXP SemiconductorsSGTL5000XNLA3Audio CODECs
General Purpose Audio Codec 1ADC / 1DAC Ch Medical 20-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.52 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |