Sensirion AGSHT25-400Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 6-Pin DFN EP T/R Automotive AEC-Q100
The SHT25-400 by Sensirion AG is a new high-accuracy temperature and humidity sensor offering all the usual benefits of Sensirion's recognizable SHT2x platform:
- Reflow solderable
- Small 3mm x 3mm footprint
-Calibrated digital signals in I2C format
Individually test and calibrated, each SHT25-400 unit features a generation 4C CMOSens chip, accuracy tolerance of 1.8 (for %RH) and 0.2 (for °C), and an extended operating temperature range of -40 to +125 °C.
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
IC | |
±1.8%RH/±0.2°C | |
Serial (2-Wire, I2C) | |
Digital | |
2.1 | |
3 | |
3.6 | |
330 | |
1 | |
125 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 |