ECCN (US) | EAR99 |
HTS | 8542.39.00.01 |
Module/IC Classification | IC |
Resolution (bit) | 14 |
Accuracy | ±1.8%RH/±0.2°C |
Interface Type | Serial (2-Wire, I2C) |
Output Type | Digital |
Minimum Operating Supply Voltage (V) | 2.1 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Supply Current (uA) | 330 |
Maximum Power Dissipation (mW) | 1 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |