Sensirion AGSHT30A-DIS-B2.5KSTemperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin DFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Module | |
±3%RH/±0.3°C | |
Serial (I2C) | |
Digital | |
2.4 | |
3.3 | |
5.5 | |
1500 | |
125 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 2.5 |
Package Length | 2.5 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |