Sensirion AGSHT31-ARP-BTemperature and Humidity Sensors
Humidity and Temperature Sensor
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 2.5 |
Package Length | 2.5 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 |
EDA / CAD Models |