Sensirion AGSHT45-AD1B-R3Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
16 | |
±1.5%RH/±0.1°C | |
Serial (I2C) | |
Digital | |
1.08 | |
3.3 | |
3.6 | |
500 | |
125 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.54 |
Package Width | 1.5 |
Package Length | 1.5 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
4 |