Sensirion AGSHTC1Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin DFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
IC | |
±0.3°C | |
Serial (I2C) | |
Digital | |
1.62 | |
1.8 | |
1.98 | |
465 | |
125 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
4 |
Combine your sensor needs by using this SHTC1 temperature and humidity sensor from Sensirion. This part has a resolution of 24 bit.
EDA / CAD Models |