Sanken Electric Co., LtdSI-3010KMLinear Regulators
LDO Regulator Pos 1.02V 1A 6-Pin(5+Tab) TO-252
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.1 |
Package Length | 6.6 |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |