Sanken Electric Co., LtdSI-6633CMotor Controller and Driver ICs
Motor Controller 36-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Motor Controller | |
Brushless DC Motor | |
PWM | |
38(Max) | |
10 | |
10 to 30 | |
30 | |
0.2 | |
-20 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
36 | |
Lead Shape | No Lead |