EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Minimum Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 44 |
Maximum Operating Current (mA) | 15 |
Maximum Power Dissipation (mW) | 3500 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 7.5 |
Package Length | 18.6 |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | HSOP |
Pin Count | 44 |