Reduced Price
Silicon LabsSI1003-E-GM2Microcontrollers - MCUs
MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V 42-Pin LGA EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 42 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 42 | |
| Lead Shape | No Lead |
With the SI1003-E-GM2 microcontroller by Silicon Laboratories, many functions and tasks can be automated to a developer's desired specifications. It has flash program memory. This device is based on the 80C51 core architecture. This is a 8 bit processor. Its ADC resolution is 10.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
