Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Proximity Detector | |
-40 | |
85 | |
Cut Tape | |
-65 | |
5.25 | |
3.3 | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | ODFN |
8 | |
Lead Shape | No Lead |