Silicon LabsSI1142-A11-YM0RSpecialized Sensors
Proximity and Ambient Light Sensor Digital Output 1.8V/2.5V/3.3V 10-Pin QFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Proximity and Ambient Light Sensor | |
-40 | |
85 | |
Tape and Reel | |
-65 | |
3.6 | |
1.8|2.5|3.3 | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | QFN |
10 | |
Lead Shape | No Lead |